Arrow Electronics Components Online
DT124008LP38107|DIODEZTX|limage
DT124008LP38107|DIODEZTX|simage
ESD Suppressors

DT1240-08LP3810-7

ESD Suppressor TVS Uni-Dir 5.5V 9-Pin UDFN T/R

Diodes Incorporated
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Octal
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    8
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    11
  • Maximum Peak Pulse Current (A)
    5.5
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    350(Typ)
  • Peak Pulse Power Dissipation (W)
    60
  • Capacitance Value (pF)
    0.6(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.48
  • Package Width
    1
  • Package Length
    3.8
  • PCB changed
    9
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN
  • Pin Count
    9

文档和资源

数据表
设计资源