分立接线罩连接器
DT04-12PA
Conn Housing RCP 12 POS 9.12mm Crimp ST Cable Mount Gray Box Automotive
Deutsch Group产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.80.00
SVHC
Yes
SVHC超标
Yes
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
9.12
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
250VDC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
IP Rating
IP68/IP6K9K
Packaging
Box
Product Length (mm)
40.56
Product Height (mm)
45.92
Mounting
Cable Mount