Microcontrollers - MCUs
DSPIC33CH512MP205-E/PT
MCU 16-bit dsPIC RISC 512KB Flash 3.3V 48-Pin TQFP Tray Automotive AEC-Q100
Microchip Technology产品技术规范
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
Automotive
Yes
PPAP
Unknown
Family Name
dSPIC33
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
100
Maximum Clock Rate (MHz)
100
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
64KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART
Number of I/Os
35
No. of Timers
2
Number of ADCs
4
ADC Channels
16/15/15/15
ADC Resolution (bit)
12/12/12/12
Number of DACs
4
DAC Resolution (bit)
12
USART
0
UART
3
USB
0
SPI
3
I2C
3
I2S
3
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
1
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48