您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
DSC1121CM1024.0000|MICROCHP|simage
DSC1121CM1024.0000|MICROCHP|limage
MEMS 振荡器

DSC1121CM1-024.0000

Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube Automotive AEC-Q100

Microchip Technology
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Clock Oscillator
  • Standard Frequency (MHz)
    24
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    2.5 mm
  • Package Length
    3.2 mm
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN
  • Pin Count
    6
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源