您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
DS91M040TSQ/NOPB|TI|limage
DS91M040TSQ/NOPB|TI|simage
LVDS

DS91M040TSQ/NOPB

LVDS Transceiver 250Mbps 0.65V 32-Pin WQFN EP T/R

Texas Instruments

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A991b.1.
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.10
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Transceiver
  • Number of Drivers
    4
  • Number of Receivers
    4
  • Number of Elements per Chip
    4
  • Transmission Data Rate (Mbps)
    250
  • Maximum Propagation Delay Time (ns)
    5.5
  • Maximum Operating Frequency (MHz)
    125
  • Input Signal Type
    LVCMOS|LVTTL|MLVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.05(Min)
  • Differential Input High Threshold Voltage (V)
    0.15(Max)
  • Maximum Differential Output Voltage (V)
    0.65
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源