Arrow Electronics Components Online
DRA127-220-R|EATON|simage
DRA127-220-R|EATON|originalImage
表面贴装电感器

DRA127-220-R

Inductor Power Shielded Drum Core 21.47uH/22uH 20% 100KHz Ferrite 3.98A 0.047Ohm DCR T/R Automotive AEC-Q200

Eaton
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    21.47u(OCL)/22u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.98
  • Maximum Saturation Current (A)
    7.57
  • Maximum DC Resistance (Ohm)
    0.047
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    8

文档和资源

数据表
设计资源