Arrow Electronics Components Online
DMR201ACVRC|MURATAPS|simage
DMR201ACVRC|MURATAPS|limage
Panel Meters

DMR20-1-ACV-R-C

Self-Powered, 85 to 264Vac, LED Display Line Monitor

Murata Power Solutions
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    9030.33.38.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Minimum Operating Supply Voltage
    85VAC
  • Maximum Operating Supply Voltage
    264VAC
  • Maximum Operating Supply Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    75
  • Dimensions (mm)
    38.1x29.2
  • Product Weight (g)
    23
  • Display Type
    LED
  • Display Digits
    4

文档和资源

数据表
设计资源