Arrow Electronics Components Online
DMP6180SK313|DIODEZTX|simage
DMP6180SK313|DIODEZTX|limage
MOSFETs

DMP6180SK3-13

Trans MOSFET P-CH 60V 14A 3-Pin(2+Tab) DPAK T/R

Diodes Incorporated
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.7
  • Maximum Continuous Drain Current (A)
    14
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    110@10V
  • Typical Gate Charge @ Vgs (nC)
    8.1@4.5V|17.1@10V
  • Typical Gate Charge @ 10V (nC)
    17.1
  • Typical Input Capacitance @ Vds (pF)
    984.7@30V
  • Maximum Power Dissipation (mW)
    2700
  • Typical Fall Time (ns)
    39.1
  • Typical Rise Time (ns)
    21.2
  • Typical Turn-Off Delay Time (ns)
    30.9
  • Typical Turn-On Delay Time (ns)
    5.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    6.1
  • Package Length
    6.58
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源