Connector Headers and PCB Receptacles
DML-08-A-H-G-A
Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole
ADAM TECH产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8536.69.40.40
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
3
Maximum Current Rating (A)
5
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
10
Maximum Contact Resistance (mOhm)
10
Product Length (mm)
15.65
Product Depth (mm)
12.24
Mounting
Through Hole