产品技术规范
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
18
Maximum Voltage Rating
250VDC|250VAC
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
23.2
Product Depth (mm)
4.7
Product Height (mm)
5
Wire Size (AWG)
15-22
Mounting
Cable Mount

