Arrow Electronics Components Online
DFLS130L7|DIODEZTX|simage
DFLS130L7|DIODEZTX|limage
Rectifiers

DFLS130L-7

Diode Schottky 30V 1A 2-Pin PowerDI 123 T/R

Diodes Incorporated
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    30
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    30
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    0.36@1.5A
  • Peak Reverse Current (uA)
    1000
  • Maximum Junction Ambient Thermal Resistance
    180°C/W
  • Maximum Diode Capacitance (pF)
    76(Typ)
  • Maximum Power Dissipation (mW)
    1670
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum RMS Reverse Voltage (V)
    21
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.78
  • Package Length
    2.8
  • PCB changed
    2
  • Supplier Package
    PowerDI 123
  • Pin Count
    2
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源