Arrow Electronics Components Online
DEKOE24DC48DC100|PHENX_CO|simage
DEKOE24DC48DC100|PHENX_CO|limage
Solid State Relays - SSRs

DEK-OE- 24DC/48DC/100

Solid State Relay 7mA 28.8V DC-IN 0.1A 48V

PHOENIX CONTACT
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    19.2
  • Maximum Input Voltage (V)
    28.8
  • Maximum Input Current (mA)
    7(Typ)
  • Maximum Output Voltage (V)
    48
  • Maximum Output Current (A)
    0.1
  • I/O Isolation Voltage (V)
    2500
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • Package Height
    80
  • Package Width
    6.2
  • Package Length
    56

文档和资源

数据表
设计资源