您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
DECE9PTIFO|CINCH|originalImage
DECE9PTIFO|CINCH|simage
Connector D-Subminiature

DECE9PTIFO

Conn D-Sub PIN 9 POS 1.38mm Crimp ST Panel Mount 9 Terminal 1 Port

Cinch Connectivity Solutions
数据表 

产品技术规范
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    5
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    2.7
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Steel
  • Shell Plating
    Bright Tin
  • Shell Size
    E
  • Less Contact
    Yes
  • Product Length (mm)
    30.81
  • Product Height (mm)
    12.55
  • Contact Plating
    Gold
  • Contact Material
    Brass
  • Mounting
    Panel Mount

文档和资源

数据表
设计资源