RF Filters
DEA102700LT-6307A2
RF Filter Low Pass 2700MHz 2400MHz to 2700MHz 0.7dB 50Ohm SMD 4Pin 0402 T/R
TDK产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
NRND
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
Low Pass
Center Frequency (MHz)
2700
Bandwidth (MHz)
2400 to 2700
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
0.7
Minimum Return Loss (dB)
11.73
Mounting
Surface Mount
Number of Terminals
4
Case Size
0402
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.4

