Strati singoli in ceramica del condensatore
DE2B3SA221KA2BT01F
Surface Mount Singlelayer Ceramic Capacitor
Murata Manufacturing产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Capacitance Value
220pF
Tolerance
10%
Voltage
250VAC
Dielectric
B
Terminal Pitch (mm)
5
Suppression Class
X1/Y2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
6(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
5
Product Weight (g)
0.27