您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
DD50SII|CINCH|simage
DD50SII|CINCH|limage
Connettori D-Sub

DD50SII

Conn D-Sub SKT 50 POS 1.4mm Solder Cup ST Panel Mount 50 Terminal 1 Port

Cinch Connectivity Solutions
数据表 

产品技术规范
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    50
  • Number of Terminals
    50
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Solder Cup
  • Terminal Pitch (mm)
    1.4
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    5
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    2.7
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Yellow Chromate Over Zinc
  • Shell Size
    D
  • Less Contact
    No
  • Product Length (mm)
    66.93
  • Product Depth (mm)
    15.37
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

文档和资源

数据表
设计资源