Arrow Electronics Components Online
DCDM21SCBRP|CINCH|limage
DCDM21SCBRP|CINCH|simage
D-超小型连接器

DCDM21SCBRP

Conn Micro-D SKT 21 POS 1.27mm Solder RA Thru-Hole 21 Terminal 1 Port

Cinch Connectivity Solutions
数据表 

产品技术规范
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Gender
    RCP
  • Number of Contacts
    21
  • Number of Terminals
    21
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Yellow Chromate Over Cadmium
  • Less Contact
    No
  • Product Length (mm)
    27.56
  • Product Depth (mm)
    10.67
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

文档和资源

数据表
设计资源