您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
DC2373A|ADI|simage
DC2373A|ADI|limage
Power Management Development Boards and Kits

DC2373A

LT8641 DC to DC Converter and Switching Regulator Chip 4.8V to 5.2V Output Demonstration Circuit

Analog Devices
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.8 to 5.2
  • Output Current (mA)
    3500
  • Input Voltage Range
    5.5VDC to 65VDC
  • Typical Switching Frequency (kHz)
    2000
  • Efficiency (%)
    94
  • Supported Device
    LT8641

文档和资源

数据表
设计资源