产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A991g.
环保无铅
Active
Automotive
No
PPAP
No
Type
Directional
Module/IC Classification
IC
Frequency Range (GHz)
2.3 to 2.7
Maximum Insertion Loss (dB)
0.4
Typical Coupling (dB)
5
Minimum Directivity (dB)
20
Average Incident Power (W)
2
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
140
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.29
Package Length
2.04
PCB changed
6
Pin Count
6
Lead Shape
No Lead