产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Guide
Material
Glass/Nylon
Color
Black
Application Mounting Hole (Metric) (mm)
4.75
Board Thickness (Metric) (mm)
2
Product Length (Metric) (mm)
139.7
Product Depth (Metric) (mm)
6.4
Product Height (Metric) (mm)
11
Application Mounting Hole (Imperial) (in)
0.187
Board Thickness (Imperial) (in)
0.08
Product Length (Imperial) (in)
5.5
Product Depth (Imperial) (in)
0.25
Product Height (Imperial) (in)
0.43