产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8525.60.20.00
Type
Isolator
Configuration
2
Connector Type
K(Female)
Minimum Frequency (MHz)
20000
Maximum Frequency (MHz)
30000
Maximum VSWR
1.4
Minimum Isolation (dB)
16
Maximum Insertion Loss (dB)
0.7
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Bag
Package Height
12.7 mm
Package Width
22.35 mm
Package Length
32 mm