Arrow Electronics Components Online
D3899924LH1PA|CORSAIRC|simage
D3899924LH1PA|CORSAIRC|limage
圆形连接器

D38999/24LH1PA

Conn Circular PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port

Corsair Electrical Connectors
数据表 

产品技术规范
  • 欧盟RoHS指令
    Supplier Unconfirmed
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    100
  • Number of Terminals
    100
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    23-1
  • Wire Size (AWG)
    22-28
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Stainless Steel
  • Shell Plating
    Electro Deposited Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    55.6
  • Product Length (mm)
    32.5
  • Product Depth (mm)
    52.4
  • Product Height (mm)
    52.4

文档和资源

数据表
设计资源