Arrow Electronics Components Online
D3899924LA98PNLC|AMPHENOL|simage
D3899924LA98PNLC|AMPHENOL|limage
圆形连接器

D38999/24LA98PN L/C

Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

Amphenol
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    9-98
  • Less Contact
    Yes
  • Contact Plating
    Gold
  • Shell Material
    Steel
  • Shell Plating
    Electro Deposited Nickel
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    30.45
  • Product Length (mm)
    31.72
  • Product Depth (mm)
    26.97
  • Product Height (mm)
    26.97

文档和资源

数据表
设计资源