Arrow Electronics Components Online
D3899920FC4PALC|SOURIAU|simage
D3899920FC4PALC|SOURIAU|limage
圆形连接器

D38999/20FC4PA-LC

Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port

SOURIAU
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.4020
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    13-4
  • Wire Size (AWG)
    16-20
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Aluminum
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    13
  • Product Weight (g)
    14.47
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    3.8
  • Mating Style
    Screw Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    31.62
  • Product Depth (mm)
    28.6
  • Product Height (mm)
    28.6

文档和资源

数据表
设计资源