Arrow Electronics Components Online
D3025|TE|simage
D3025|TE|limage
Signal Relays

D3025

Signal Relay 9VDC 2A DPDT(14x9x5.25)mm THT

TE Connectivity
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    9
  • Coil Current (mA)
    8.88
  • Coil Resistance (Ohm)
    1.013K
  • Maximum Contact Resistance (mOhm)
    <50
  • Insulation Resistance (MOhm)
    >1000
  • Maximum Pick-Up Voltage
    6.75VDC
  • Minimum Dropout Voltage
    0.9VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    4
  • Release Time (ms)
    4
  • Electrical Life (Operations)
    50000000
  • Mechanical Life (Operations)
    100000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Nickel/Gold
  • Maximum Switching Power
    60W|62.5VA
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    10
  • IP Rating
    IP67
  • Seal
    Wash Tight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    2
  • Product Length (mm)
    14
  • Product Depth (mm)
    9
  • Product Height (mm)
    5.25

文档和资源

数据表
设计资源