USB 接口集成电路
CYUSB3014-BZXC
Super Speed USB Controller USB 2.0/USB 3.2 1.2V Tray 121-Pin FBGA
Infineon Technologies AG产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991a.2.
环保无铅
Active
美国海关商品代码
8542.31.00.30
Automotive
No
PPAP
No
Type
USB Controller
USB Transceiver
Yes
USB Speed Type
Super Speed
Maximum Data Rate (Mbps)
5000
Maximum Operating Frequency (MHz)
100
Protocols Supported
USB 2.0/USB 3.2
Interface Type
I2C/I2S/SPI/UART
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
Typical Operating Supply Voltage (V)
1.2
Typical Supply Current (mA)
200(Max)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.2(Max) - 0.15(Min)
Package Width
10
Package Length
10
PCB changed
121
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
121
Lead Shape
Ball