USB 接口集成电路
CYPD5225-96BZXI
Low Speed/Full Speed/High Speed/Super Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 96-Pin BGA
Infineon Technologies AG产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991a.3.
环保无铅
Active
美国海关商品代码
8542.31.00.30
Automotive
No
PPAP
No
Type
Basic USB Type-C Controller
USB Transceiver
Yes
USB Speed Type
Low Speed|Full Speed|High Speed|Super Speed
Maximum Data Rate (Mbps)
1
Maximum Operating Frequency (MHz)
48
Protocols Supported
USB 3.0
Interface Type
I2C/SPI/UART
Minimum Operating Supply Voltage (V)
2.75
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Typical Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1(Max) - 0.16(Min)
Package Width
6
Package Length
6
PCB changed
96
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
96