交流至直流交换转换器
CYPAS213A124SXQTXUMA1
AC to DC Switching Converter Flyback 300kHz T/R 24-Pin DSO
Infineon Technologies AG产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991.a.2
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
3.3
Maximum Supply Voltage (V)
30
Maximum Supply Current (mA)
25(Typ)
Maximum Switching Frequency (kHz)
300
Soft Start Option
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
2.37(Max)
Package Width
7.62(Max)
Package Length
15.62(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
DSO
Pin Count
24