Arrow Electronics Components Online
CXA25200000000N00Q440H|CREELED|simage
CXA25200000000N00Q440H|CREELED|limage
LED 模块

CXA2520-0000-000N00Q440H

LED Modules Uni-Color White 2-Pin

Cree LED
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Maximum Reverse Current (uA)
    100
  • Rated Current (mA)
    1250
  • Rated Voltage (V)
    35(Typ)
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    1.7 mm
  • Package Width
    23.85 mm
  • Package Length
    23.85 mm
  • PCB changed
    2
  • Standard Package Name
    SMD
  • Pin Count
    2
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源