石英晶体
CX2016DB16000D0FLNCC
Crystal 16MHz ±10ppm (Tol) ±25ppm (Stability) 8pF FUND 200Ohm 4-Pin SMD T/R
KYOCERA AVX Components Corporation产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
16
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±25
Frequency Aging (ppm/Year)
±1 (1st)
Load Capacitance (pF)
8
Series Resistance (Ohm)
200
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.4
Package Width
1.6
Package Length
2
PCB changed
4
Pin Count
4