Inductor Surface Mount
CW161009A-6N2J
Inductor RF Wirewound 0.0062uH 5% 250MHz 25Q-Factor Ceramic 0.7A 0.1Ohm DCR 0603 Automotive AEC-Q200 T/R
Bourns产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
RF
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.0062u
Tolerance
5%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.7(Typ)
Maximum DC Resistance (Ohm)
0.1
Minimum Quality Factor
25
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
5800M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.85
Mounting
Surface Mount
Maximum Product Depth (mm)
1.35
Maximum Product Height (mm)
1.1