Arrow Electronics Components Online
CTVPS00RF1135AA|AMPHENOL|simage
CTVPS00RF1135AA|AMPHENOL|limage
圆形连接器

CTVPS00RF-11-35AA

Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Amphenol
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    13
  • Number of Terminals
    13
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    11-35
  • Wire Size (AWG)
    22-28
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Composite
  • Shell Plating
    Electroless Nickel
  • Product Weight (g)
    7.804
  • Maximum Voltage Rating
    500VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    32.69
  • Product Depth (mm)
    26.5
  • Product Height (mm)
    26.5

文档和资源

数据表
设计资源