产品技术规范
欧盟RoHS指令
RoHS Not Applicable
美国出口管制分类ECCN编码
EAR99
环保无铅
LTB
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.2
Chemistry
Lithium Manganese Dioxide
Number of Cells
1
Minimum Operating Temperature (°C)
-30
Special Features
High Energy Density|High Voltage|Lightweight
Memory Effect
No
Maximum Operating Temperature (°C)
70
IEC Designation
CR2032
Sealed
Yes
Product Weight (g)
3.3
Diameter
20
Mounting
Through Hole
Package Height
3.8
PCB changed
2
Pin Count
2