圆形连接器
CN0966B18G14P8000
Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Cinch Connectivity Solutions产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Military Standard
MIL-C-26500
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
8
Number of Ports
1
Number of Contacts
14
Number of Terminals
14
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
18-14
Wire Size (AWG)
16-18
Less Contact
Yes
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium Over Nickel
Maximum Current Rating (A)
22
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
200
Product Diameter (mm)
34.79
Product Length (mm)
34.16