您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
CMA50E1600QB|LTLFUWIC|simage
CMA50E1600QB|LTLFUWIC|limage
Dev Kit

CMA50E1600QB

SCR Diode 1600V 79A(RMS) 595A 3-Pin(3+Tab) TO-3P Tube

Littelfuse
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    50
  • Surge Current Rating (A)
    595
  • Maximum Holding Current (mA)
    100
  • Repetitive Peak Reverse Voltage (V)
    1600
  • Peak On-State Voltage (V)
    1.66@100A
  • Repetitive Peak Forward Blocking Voltage (V)
    1600
  • Rated Average On-State Current (A)
    50
  • RMS On-State Current (A)
    79
  • Repetitive Peak Off-State Current (mA)
    0.05
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Width
    4.9(Max)
  • Package Length
    15.8(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3P
  • Pin Count
    3
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源