您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
CM9614-000|TE|simage
CM9614-000|TE|limage
Marcadores de cable

CM9614-000

Cable Markers Printable Adhesive Vinyl Film White Roll

TE Connectivity
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    3919.10.20.55
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Vinyl Film
  • Minimum Cable Diameter (mm)
    4
  • Maximum Cable Diameter (mm)
    7.6
  • Printer Type
    Thermal Transfer
  • Lettering Field Size (mm)
    12.7x27.9
  • Insertion
    After Termination
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Roll
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    36.5
  • Mounting
    Adhesive

文档和资源

数据表
设计资源