Capacitor Mica
CM04FD101FO3
Cap Mica 100pF 500V 1% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
Illinois Capacitor产品技术规范
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
100pF
Tolerance
1%
Voltage
500VDC
Termination Style
Radial
Terminal Pitch (mm)
3.6
Size (mm)
9.4 X 5.1 X 8.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
9.4(Max)
Product Depth (mm)
5.1(Max)
Product Height (mm)
8.9(Max)
Lead Diameter (mm)
0.4
Seated Plane Height (mm)
8.9(Max)
Mounting
Through Hole