电阻微调器、电位计及变阻器
CLU1021
Res POT 1K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
Ohmite产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
1K
Maximum Voltage Rating (V)
500
Power Rating (W)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
120
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
312
Number of Mechanical Turns (Turns)
1
Product Length (mm)
31.78
Product Depth (mm)
29.4
Mounting
Panel Mount

