Arrow Electronics Components Online
CLP11002FMDBEPTR|SAMTEC|simage
CLP11002FMDBEPTR|SAMTEC|limage
连接器插头及 PCB 插座

CLP-110-02-FM-D-BE-P-TR

Conn Socket Strip SKT 20 POS 1.27mm Solder ST Bottom Entry SMD TIGER CLAW™ T/R

Samtec
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    3.4/Contact
  • Maximum Voltage Rating
    396VDC|280VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    13.13
  • Product Depth (mm)
    4.31
  • Product Height (mm)
    2.29
  • Tradename
    TIGER CLAW™
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源