Arrow Electronics Components Online
CL10C560JB8NNNC|SAMSUNGE|limage
CL10C560JB8NNNC|SAMSUNGE|simage
多层陶瓷电容器

CL10C560JB8NNNC

Cap Ceramic 56pF 50V C0G 5% Pad SMD 0603 125°C T/R

Samsung Electro-Mechanics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    56pF
  • Tolerance
    5%
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.0046
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1

文档和资源

数据表
设计资源