Resistor Fixed Single-Surface Mount
CHP21001541FLF
Res Metal Glaze 0310(3610) 1.54K Ohm 1% 1.33W ±100ppm/°C Melf Pad SMD T/R Automotive AEC-Q200
TT Electronics / IRC产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
1.54K
Tolerance
1%
Maximum Voltage Rating (V)
500
Current Sensing
No
Power Rating (W)
1.33
Technology
Metal Glaze
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0310(3610)
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
Melf
Package Shape
Cylindrical
Package/Case
0310(3610)
Product Diameter (mm)
2.67
Product Length (mm)
9.32
Length Tolerance (mm)
±0.25
Mounting
Surface Mount

