您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
CFR50J1R8|TE|simage
CFR50J1R8|TE|limage
Resistori fissi - THT

CFR50J1R8

Res Carbon Film 1.8 Ohm 5% 0.5W(1/2W) ±350ppm/°C AXL Ammo

TE Connectivity
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1.8
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±350
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3
  • Product Length (mm)
    9
  • Lead Diameter (mm)
    0.54
  • Lead Length (mm)
    28
  • Mounting
    Through Hole

文档和资源

数据表
设计资源