Arrow Electronics Components Online
CF14LT52R433J|KOA|simage
CF14LT52R433J|KOA|limage
单侧穿孔定值电阻器

CF1/4LT52R433J

Res Carbon Film 43K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

KOA Speer Electronics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • 美国海关商品代码
    8533.10.00.65
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    43K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    -450 to 350
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.3
  • Product Length (mm)
    6.1
  • Product Weight (g)
    0.24
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    20
  • Mounting
    Through Hole

文档和资源

数据表
设计资源