云母电容器
CDV30FH502JO3F
Cap Mica 0.005uF 1500V 5% (20.6 X 9.7 X 22.9mm) Radial 11.1mm 125°C
Illinois Capacitor产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.29.00.20
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Capacitance Value
0.005uF
Tolerance
5%
Voltage
1500VDC
Termination Style
Radial
Terminal Pitch (mm)
11.1
Size (mm)
20.6 X 9.7 X 22.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
20.6(Max)
Product Depth (mm)
9.7(Max)
Product Height (mm)
22.9(Max)
Lead Diameter (mm)
1
Seated Plane Height (mm)
22.9(Max)
Mounting
Through Hole

