产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
TVS
Configuration
Quad
Direction Type
Bi-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
12
Maximum Clamping Voltage (V)
29.2@8/20us
Maximum Reverse Leakage Current (uA)
1
Peak Pulse Power Dissipation (W)
350
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3.05(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

