Arrow Electronics Components Online
CDS13138SMTTR|SAMESKY|simage
CDS13138SMTTR|SAMESKY|limage
扬声器

CDS-13138-SMT-TR

Speakers Samarium Cobalt 1050Hz 1W 87dBA 8Ohm Square Solder Pad

Same Sky (formerly CUI Devices)
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8518.21.00.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    1050
  • Frequency Range (Hz)
    840 to 20000
  • Sound Pressure (dBA)
    87
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    0.7
  • Maximum Input Power (W)
    1
  • Shape
    Square
  • Termination Method
    Solder Pad
  • Magnet Material
    Samarium Cobalt
  • Cone Material
    Mylar
  • Packaging
    Tape and Reel
  • Housing Material
    Liquid Crystal Polymer
  • Product Weight (g)
    1.1
  • Product Length (mm)
    13
  • Product Depth (mm)
    13
  • Product Height (mm)
    4

文档和资源

数据表
设计资源