Condensatori in ceramica multitstrato
CDR31BP180BJMS
Cap Ceramic 18pF 100V BP 5% Pad SMD 0805 (0.001%FR) 125°C Bulk
KYOCERA AVX Components Corporation产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
18pF
Tolerance
5%
Voltage
100VDC
Dielectric
BP
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2 X 1.25 X 1.3
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.3(Max)

