产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
10pF
Tolerance
5%
Voltage
3000VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
4.5 X 2 X 1.6
Package/Case
1808
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
2
Product Height (mm)
1.6

