Capacitor Film
CB047K0153JBC
Cap Film 0.015uF 630V PEN 5% (5.8 X 5 X 3.4mm) Stacked 125°C Automotive AEC-Q200 T/R
KYOCERA AVX Components Corporation产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.015uF
Tolerance
5%
Voltage
630VDC|250VAC
Dielectric
PEN
Construction
Stacked
Mounting
Surface Mount
Size (mm)
5.8 X 5 X 3.4
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.8
Product Depth (mm)
5
Product Height (mm)
3.4(Max)