您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
CB027C0104JBA|KYOCERAAVX|limage
CB027C0104JBA|KYOCERAAVX|simage
Condensatori a film

CB027C0104JBA

Cap Film 0.1uF 25V PEN 5%( 3.3 X 2.5 X 2.3mm) Stacked 125°C Automotive AEC-Q200 T/R

KYOCERA AVX Components Corporation
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Stacked
  • Capacitance Value
    0.1uF
  • Tolerance
    5%
  • Voltage
    25VDC|16VAC
  • Dielectric
    PEN
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    3.3 X 2.5 X 2.3
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.3
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2.3(Max)

文档和资源

数据表
设计资源